
Right-angle, 20-position male ejector header for board-to-board applications. Features 1.27mm pitch, square male pin contacts with gold plating over bronze for superior conductivity. Rated for 1.75A maximum current and operates across a -55°C to 125°C temperature range. Through-hole mounting with side entry and solder termination. Black polymer housing and insulation.
Samtec EHF-110-01-L-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Depth | 13.84mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 27.18mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EHF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec EHF-110-01-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
