20-position, 2-row shrouded ejector header with a 1.27mm pitch. Features male pin contacts with gold plating over bronze for superior conductivity. Surface mount termination with straight, top entry orientation. Constructed from black liquid crystal polymer for durability, operating across a -55°C to 125°C temperature range with a 1.75A current rating.
Samtec EHF-110-01-L-D-SM technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Depth | 6.67mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 27.18mm |
| Material | Liquid Crystal Polymer |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EHF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec EHF-110-01-L-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.