
The EHF-113-01-F-D-RA is a 26-contact ejector header with a right angle body orientation and shrouded design. It features a terminal pitch of 1.27mm and a termination method of solder. The header is rated for operation between -55°C and 125°C and has a maximum current rating of 1.75A per contact. The header is designed for through hole mounting and has a mating length of 3.05mm and a height of 6.67mm.
Samtec EHF-113-01-F-D-RA technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1.75/ContactA |
| Height | 6.67mm |
| Mating Length | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHF-113-01-F-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.