The EHF-113-01-L-D-SM is a 26-contact, 2-row surface mount ejector header with solder termination from Samtec. It features a straight body orientation and center slot polarization type. This header has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum current rating of 1.75 amps per contact and has a height of 11.55mm. The mating length is 3.05mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EHF-113-01-L-D-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 1.75/ContactA |
| Height | 11.55mm |
| Mating Length | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHF-113-01-L-D-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.