
34-position, 2-row shrouded ejector header for board-to-board applications. Features 1.27mm pitch and 0.05inch row spacing with male pin contacts. Constructed with bronze contacts and gold plating for reliable mating, and a black polymer insulation. Operates across a -55°C to 125°C temperature range, with through-hole mounting and solder termination.
Samtec EHF-117-01-F-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | EHF |
| Termination | Solder |
| Width | 6.67mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec EHF-117-01-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
