The EHF-117-01-F-D-SM is a 34-contact shrouded ejector header with a terminal pitch of 1.27mm. It features a surface mount design and a maximum operating temperature range of -55°C to 125°C. The header has a maximum current rating of 1.75A per contact and a height of 11.55mm. It is suitable for use in applications where a high-density, surface-mount connection is required.
Samtec EHF-117-01-F-D-SM technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 1.75/ContactA |
| Height | 11.55mm |
| Mating Length | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHF-117-01-F-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.