
The EHF-117-01-FM-D-SM-LC-P is a 34-contact 2-row surface mount ejector header with a terminal pitch of 1.27mm. It features a straight body orientation and a center slot polarization type. The header is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. Each contact has a maximum current rating of 1.75A. The header measures 11.55mm in height and has a mating length of 3.05mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EHF-117-01-FM-D-SM-LC-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 1.75/ContactA |
| Height | 11.55mm |
| Mating Length | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHF-117-01-FM-D-SM-LC-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.