
34-position, 2-row shrouded ejector header with 1.27mm pitch. Features straight, top-entry, thru-hole mounting with solder termination. Male pin contacts are made of bronze with gold plating and a mating length of 0.12 inches. Black polymer housing and insulation withstands operating temperatures from -55°C to 125°C. RoHS compliant and lead-free.
Samtec EHF-117-01-L-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.67mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 36.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | EHF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec EHF-117-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
