
Surface mount ejector header with 34 positions and 2 rows, featuring a 1.27mm pitch. This male connector has bronze contacts with gold plating, a mating length of 0.12 inches, and a straight, top-entry orientation. Rated for a maximum current of 1.75A and operating temperatures from -55°C to 125°C, it is RoHS compliant and supplied in a tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EHF-117-01-L-D-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 6.67mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 36.07mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | EHF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec EHF-117-01-L-D-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.