
The EHF-117-01-L-D-SM-17 is a 34-contact HDR ejector header with a terminal pitch of 1.27mm. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The header has a straight body orientation and a maximum current rating of 1.75A per contact. It is available in a shrouded and unshrouded configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EHF-117-01-L-D-SM-17 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 11.55mm |
| Mating Length | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHF-117-01-L-D-SM-17 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.