
The EHF-120-01-FM-D is a 40-contact male header with a 2-row configuration and a liquid crystal polymer (LCP) insulator. It is designed for through-hole mounting and has a maximum operating temperature of 125°C. The header features a commercial reliability rating and a tin (Sn) with nickel (Ni) barrier contact finish. The insulator is black in color and has a plating thickness of 3 microns. The connector is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Sign in to ask questions about the Samtec EHF-120-01-FM-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec EHF-120-01-FM-D technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | EHF-1 |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 3u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec EHF-120-01-FM-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.