The EHF-120-01-L-D-05 is a 40-contact HDR ejector header with a terminal pitch of 1.27mm and a through hole mount. It has a straight body orientation and a center slot polarization type. The header is rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It can handle a maximum current rating of 1.75 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EHF-120-01-L-D-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1.75/ContactA |
| Height | 11.3mm |
| Mating Length | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHF-120-01-L-D-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.