
Surface mount ejector header with 40 positions and 2 rows, featuring a 1.27mm pitch. This male connector utilizes square bronze pins with gold plating for mating, offering a 1.75A current rating. The black polymer insulation material and housing are designed for straight, top-entry solder termination. Operating within a -55°C to 125°C temperature range, this RoHS compliant component is supplied in a tube.
Samtec EHF-120-01-L-D-SM technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Depth | 6.67mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 39.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EHF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec EHF-120-01-L-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
