
The EHF-125-01-F-D-SM-LC-50 is a 50-contact, 2-row surface mount ejector header from Samtec. It features a 1.27mm terminal pitch and a straight body orientation. The header is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. Each contact has a maximum current rating of 1.75A. The header measures 11.55mm in height and has a mating length of 3.05mm.
Samtec EHF-125-01-F-D-SM-LC-50 technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 1.75/ContactA |
| Height | 11.55mm |
| Mating Length | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHF-125-01-F-D-SM-LC-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.