
The EHF-125-01-L-D-SM-08-P-TR is a 50-contact, 2-row surface mount ejector header from Samtec. It features a terminal pitch of 1.27mm and a maximum operating temperature range of -55°C to 125°C. This header is designed for surface mount applications and has a maximum current rating of 1.75A per contact. The header is available in a straight body orientation and has a center slot polarization type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EHF-125-01-L-D-SM-08-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 1.75/ContactA |
| Height | 8.51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHF-125-01-L-D-SM-08-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.