This 10-contact surface mount ejector header features a 2-row configuration with a terminal pitch of 2mm. It has a body orientation of straight and is designed for surface mount applications. The header has a product length of 23.79mm, product depth of 8.89mm, and product height of 12.31mm. It can operate within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The termination method is solder and it has a mating length of 3.04mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EHT-105-01-L-D-SM-LC-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 23.79 |
| Product Depth (mm) | 8.89 |
| Product Height (mm) | 12.31 |
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 3.04mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHT-105-01-L-D-SM-LC-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.