
The EHT-105-01-L-D-SM-SR is a 10-contact surface mount ejector header with a terminal pitch of 2mm and a mating length of 3.04mm. It has a straight body orientation and is designed for surface mount applications. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. It is available from Samtec.
Samtec EHT-105-01-L-D-SM-SR technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 23.79 |
| Product Depth (mm) | 8.89 |
| Product Height (mm) | 15.19 |
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 3.04mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHT-105-01-L-D-SM-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.