
10-position, 2-row shrouded ejector header with 2mm pitch. Features male pin contacts with gold plating over bronze/copper alloy for 3A current rating. Straight, top-entry, through-hole mounting with solder termination. Operates from -55°C to 125°C, with a 12V DC voltage rating. UL94 V-0 flammability rating and RoHS compliant.
Samtec EHT-105-01-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 7.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.78mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 75.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EHT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec EHT-105-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
