The EHT-105-01-S-D-08 is a 10-contact ejector header with a 2mm terminal pitch, suitable for through-hole mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. The header features a straight body orientation and a center key/center slot polarization type. It is designed for use in applications where a high-reliability connection is required.
Samtec EHT-105-01-S-D-08 technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 12.19mm |
| Mating Length | 3.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHT-105-01-S-D-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.