
The EHT-108-01-S-D-RA-09 is a 16-contact, 2-row right-angle ejector header from Samtec. It features a solder termination method and a center slot polarization type. This header is designed for through-hole mounting and has a maximum current rating of 3 amps per contact. The operating temperature range is -55°C to 125°C. The header has a height of 7.62mm and a mating length of 3.04mm.
Samtec EHT-108-01-S-D-RA-09 technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 7.62mm |
| Mating Length | 3.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHT-108-01-S-D-RA-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.