16-position, 2-row male header for board-to-board applications. Features a 2mm pitch and straight, surface mount termination with gold-plated bronze contacts. Designed for reliable connections with a latch and eject mechanism, operating across a -55°C to 125°C temperature range. Black insulator housing and tape and reel packaging ensure efficient assembly.
Sign in to ask questions about the Samtec EHT-108-01-S-D-SM-04-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec EHT-108-01-S-D-SM-04-P-TR technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.89mm |
| Gender | Male |
| Housing Color | Black |
| Length | 29.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Positions Loaded | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | EHT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec EHT-108-01-S-D-SM-04-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.