The EHT-110-01-S-D-RA-02 is a 20-contact right angle through hole HDR ejector header from Samtec. It features a terminal pitch of 2 and a number of rows of 2. The header is designed for solder termination and has a maximum operating temperature range of -55 to 125 degrees Celsius. The header is polarized with a center key and center slot, and has a maximum current rating of 3 amps per contact. It measures 7.62mm in height and has a mating length of 3.04mm.
Samtec EHT-110-01-S-D-RA-02 technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 7.62mm |
| Mating Length | 3.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHT-110-01-S-D-RA-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.