
This 20-contact surface mount header features a liquid crystal polymer (LCP) insulator and a matte tin finish with a nickel barrier. It has a rated signal current of 3A and operates within a temperature range of -65 to 125°C. The header is designed for commercial reliability and is available in a straight mounting style.
Samtec EHT-110-01-S-D-SM-06-P-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | EHT |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec EHT-110-01-S-D-SM-06-P-TR to view detailed technical specifications.
No datasheet is available for this part.