
The EHT-112-01-L-D-RA-SR is a 24-contact right-angle ejector header with a 2mm terminal pitch. It features a through hole mounting style and a right-angle body orientation. The header has a product length of 37.79mm, a product depth of 18.59mm, and a product height of 7.62mm. It is designed for use in applications where high reliability and durability are required, and can operate in temperatures ranging from -55°C to 125°C.
Sign in to ask questions about the Samtec EHT-112-01-L-D-RA-SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec EHT-112-01-L-D-RA-SR technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 37.79 |
| Product Depth (mm) | 18.59 |
| Product Height (mm) | 7.62 |
| Tail Length (mm) | 2.9 |
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 3.04mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHT-112-01-L-D-RA-SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.