
This 24-contact surface mount ejector header features a 2-row configuration with a terminal pitch of 2mm. It has a product length of 37.79mm, product depth of 8.89mm, and product height of 15.19mm. The header is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It can handle a maximum current rating of 3A per contact.
Sign in to ask questions about the Samtec EHT-112-01-L-D-SM-SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec EHT-112-01-L-D-SM-SR technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 37.79 |
| Product Depth (mm) | 8.89 |
| Product Height (mm) | 15.19 |
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 3.04mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHT-112-01-L-D-SM-SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.