This Samtec EHT-113-01-S-D-SM-17 is a 26-contact shrouded surface mount ejector header with a 2mm pitch, suitable for HDR applications. It operates between -55°C and 125°C, with a maximum current rating of 3A per contact. The header is designed for surface mount and has a straight body orientation. It features a center slot polarization type and a termination method of solder.
Samtec EHT-113-01-S-D-SM-17 technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 15.07mm |
| Mating Length | 3.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHT-113-01-S-D-SM-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.