
This 26-contact surface mount ejector header features a 2-row design with a terminal pitch of 2mm and a body orientation of straight. It has a mounting type of surface mount and a termination method of solder. The operating temperature range is from -55°C to 125°C. The header has a product length of 39.79mm, product depth of 8.89mm, and product height of 12.31mm. It is designed for use in memory card sockets and is compatible with SD and microSD applications.
Sign in to ask questions about the Samtec EHT-113-01-S-D-SM-LC-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec EHT-113-01-S-D-SM-LC-02 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 39.79 |
| Product Depth (mm) | 8.89 |
| Product Height (mm) | 12.31 |
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Mating Length | 3.04mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHT-113-01-S-D-SM-LC-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.