
The EHT-113-01-S-D-SM-LC-10 is a 26-contact, 2-row surface mount ejector header from Samtec. It features a 2mm terminal pitch and a maximum current rating of 3A per contact. This header is designed for use in applications where high-reliability and high-speed connections are required. The operating temperature range is -55°C to 125°C, making it suitable for use in a variety of environments. The header is available in a surface mount package and is designed for use with a center slot polarization type.
Samtec EHT-113-01-S-D-SM-LC-10 technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 12.31mm |
| Mating Length | 3.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHT-113-01-S-D-SM-LC-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.