The EHT-115-01-S-D-RA-12 is a 30-contact right-angle ejector header from Samtec, designed for board-to-board connections. It features a 2-row HDR (header) gender and a terminal pitch of 2mm. The header is rated for a maximum current of 3A per contact and operates within a temperature range of -55°C to 125°C. The EHT-115-01-S-D-RA-12 is available for through-hole mounting and has a height of 7.62mm and a mating length of 3.04mm.
Samtec EHT-115-01-S-D-RA-12 technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 7.62mm |
| Mating Length | 3.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHT-115-01-S-D-RA-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.