The EHT-115-01-S-D-SM-13-P-TR is a 30-contact shrouded ejector header from Samtec, designed for surface mount applications. It features a 2mm terminal pitch and a straight body orientation. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. It is suitable for use in high-reliability applications and is available in a surface mount package.
Samtec EHT-115-01-S-D-SM-13-P-TR technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 15.07mm |
| Mating Length | 3.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHT-115-01-S-D-SM-13-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.