
The EHT-116-01-FM-D-RA is a 32-contact right-angle ejector header from Samtec. It features a through hole mount and a maximum current rating of 3 amps per contact. The header has a terminal pitch of 2mm and a product length of 45.79mm. It operates over a temperature range of -55°C to 125°C and is suitable for use in applications where a high degree of reliability is required.
Samtec EHT-116-01-FM-D-RA technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 45.79 |
| Product Depth (mm) | 15.71 |
| Product Height (mm) | 7.62 |
| Tail Length (mm) | 2.9 |
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Mating Length | 3.04mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHT-116-01-FM-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.