
This 34-contact surface mount ejector header features a 2-row configuration with a terminal pitch of 2mm. It has a body orientation of straight and a mounting type of surface mount. The product length is 47.79mm, depth is 8.89mm, and height is 12.31mm. It is designed for use in applications with operating temperatures ranging from -55°C to 125°C. The termination method is solder, and the termination type is center key/center slot.
Samtec EHT-117-01-FM-D-SM technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 47.79 |
| Product Depth (mm) | 8.89 |
| Product Height (mm) | 12.31 |
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Mating Length | 3.04mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHT-117-01-FM-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.