
The EHT-117-01-S-D-RA-02 is a 34-contact 2-row right angle ejector header with a terminal pitch of 2mm. It features a solder termination method and can operate between -55°C and 125°C. The header is designed for through-hole mounting and has a center slot polarization type. It has a maximum current rating of 3A per contact and measures 7.62mm in height with a mating length of 3.04mm.
Samtec EHT-117-01-S-D-RA-02 technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 7.62mm |
| Mating Length | 3.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHT-117-01-S-D-RA-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.