34-position, 2-row shrouded ejector header for board-to-board applications. Features 2mm pitch and 0.079-inch row spacing with male pin contacts. Contacts are gold-plated bronze with a square shape and 0.12-inch mating length. Surface mount termination with solder style, operating temperature range of -55°C to 125°C. Insulation is black polymer with UL94 V-0 flammability rating. Packaged in rail/tube.
Samtec EHT-117-01-S-D-SM technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | EHT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec EHT-117-01-S-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.