The Samtec EHT-117-01-S-D-SM-LC-11-P is a 34-contact ejector header with a 2-row configuration and 2mm terminal pitch. It features solder termination and a straight body orientation. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and has a mating length of 3.04mm. The header is polarized with a center slot and has a maximum current rating of 3A per contact.
Samtec EHT-117-01-S-D-SM-LC-11-P technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 12.31mm |
| Mating Length | 3.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHT-117-01-S-D-SM-LC-11-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.