
The EHT-117-01-S-D-SM-LC-17-P is a 34-contact ejector header from Samtec, designed for surface mount applications. It features a 2mm pitch and 2 rows of contacts, with a solder termination method. The header operates within a temperature range of -55 to 125 degrees Celsius. It has a straight body orientation and a center key/slot polarization type. The maximum current rating per contact is 3A.
Samtec EHT-117-01-S-D-SM-LC-17-P technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 12.31mm |
| Mating Length | 3.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHT-117-01-S-D-SM-LC-17-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.