
Right-angle, 2mm pitch, 40-position male pin ejector header for board-to-board and mezzanine applications. Features gold-plated bronze contacts with a square shape, a 3A current rating, and a liquid crystal polymer insulator. This through-hole mounted component operates from -55°C to 125°C and is UL94 V-0 flammability rated. Supplied in a rail/tube package.
Samtec EHT-120-01-S-D-RA technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Material | Liquid Crystal Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | EHT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec EHT-120-01-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.