The EHT-120-01-S-D-RA-33 is a 40-contact 2-row right-angle ejector header from Samtec. It features a solder termination method and a center slot polarization type. The header has a maximum current rating of 3 amps per contact and operates within a temperature range of -55 to 125 degrees Celsius. It is designed for through-hole mounting and has a height of 7.62 millimeters and a mating length of 3.04 millimeters.
Samtec EHT-120-01-S-D-RA-33 technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 7.62mm |
| Mating Length | 3.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHT-120-01-S-D-RA-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.