The EHT-122-01-S-D-SM-14-TR is a 44-contact surface mount ejector header with a 2mm terminal pitch. It features a straight body orientation and a center slot polarization type. The header has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is rated for a maximum current of 3 amps per contact and is suitable for surface mount applications.
Samtec EHT-122-01-S-D-SM-14-TR technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 44 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 12.31mm |
| Mating Length | 3.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHT-122-01-S-D-SM-14-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.