The EHT-122-01-S-D-SM-25-P is a 44-contact shrouded ejector header with a 2-row configuration and 2mm terminal pitch. It is designed for surface mount applications and features a straight body orientation. The header has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It can handle a maximum current rating of 3A per contact and has a height of 12.31mm. The mating length is 3.04mm.
Samtec EHT-122-01-S-D-SM-25-P technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 44 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 12.31mm |
| Mating Length | 3.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHT-122-01-S-D-SM-25-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.