
This 50-contact surface mount ejector header features a 2mm terminal pitch and a 3.04mm mating length. It has a straight body orientation and is designed for surface mount applications. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. It is available in a surface mount package type and is suitable for use in memory card sockets.
Sign in to ask questions about the Samtec EHT-125-01-L-D-SM-LC-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec EHT-125-01-L-D-SM-LC-K technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 63.79 |
| Product Depth (mm) | 8.89 |
| Product Height (mm) | 12.31 |
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Mating Length | 3.04mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHT-125-01-L-D-SM-LC-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.