This Samtec EHT-125-01-LM-D-RA is a 2-row, 50-contact, right angle ejector header with a terminal pitch of 2mm, suitable for through hole mounting. It has a product length of 63.79mm, depth of 15.71mm, and height of 7.62mm. The header operates between -55°C and 125°C, with a maximum current rating of 3A per contact. It is designed for use in memory card sockets, specifically for SD and microSD applications.
Sign in to ask questions about the Samtec EHT-125-01-LM-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec EHT-125-01-LM-D-RA technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 63.79 |
| Product Depth (mm) | 15.71 |
| Product Height (mm) | 7.62 |
| Tail Length (mm) | 2.9 |
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 3.04mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHT-125-01-LM-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.