The EHT-125-01-S-D-07 is a 50-contact 2-row ejector header from Samtec. It features a terminal pitch of 2mm and a termination method of solder. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for through-hole mounting and has a center slot polarization type. The header has a maximum current rating of 3A per contact and a height of 12.19mm.
Samtec EHT-125-01-S-D-07 technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 12.19mm |
| Mating Length | 3.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHT-125-01-S-D-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.