
50-position, 2mm pitch shrouded ejector header for board-to-board and mezzanine applications. Features straight, top-entry, surface mount termination with a 3A current rating. Male pin contacts are bronze with gold plating and a 0.12-inch mating length. Black polymer housing and insulation meet UL94 V-0 flammability rating. Operates from -55°C to 125°C.
Samtec EHT-125-01-S-D-SM technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.89mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 63.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | EHT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec EHT-125-01-S-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.