The EHT-125-01-S-D-SM-40-TR is a 50-contact 2-row surface mount ejector header from Samtec. It features a solder termination method and a maximum operating temperature of 125 degrees Celsius. The header has a straight body orientation and is designed for surface mount applications. It can handle a maximum current rating of 3 amps per contact and has a height of 12.31 millimeters. The ejector header is suitable for use in applications with operating temperatures ranging from -55 to 125 degrees Celsius.
Samtec EHT-125-01-S-D-SM-40-TR technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 12.31mm |
| Mating Length | 3.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHT-125-01-S-D-SM-40-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.