
This 50-position shrouded header features a 2mm pitch and is designed for surface mount applications. It has a maximum current rating of 3A and can operate within a temperature range of -55°C to 125°C. The header is made of bronze with a gold plating and has a black housing color. It is available in a rail/tube packaging format and is compliant with RoHS regulations.
Samtec EHT-125-01-S-D-SM-K technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.62mm |
| Gender | Male |
| Housing Color | Black |
| Length | 63.79mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | EHT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec EHT-125-01-S-D-SM-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.