
The Samtec EHT-125-01-S-D-SM-LC-11-P is a 50-contact, 2-row, surface mount ejector header with a 2mm terminal pitch. It operates between -55°C and 125°C and is designed for surface mount applications. The header features a straight body orientation and a center slot polarization type. It has a maximum current rating of 3A per contact and a height of 15.07mm. The mating length is 3.04mm.
Samtec EHT-125-01-S-D-SM-LC-11-P technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 15.07mm |
| Mating Length | 3.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHT-125-01-S-D-SM-LC-11-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.