
This 50-contact 2-row surface mount ejector header features a 2mm terminal pitch and a maximum operating temperature range of -55°C to 125°C. It is designed for use in applications where high reliability and durability are required. The header is suitable for use in a variety of environments, including those with high temperatures and humidity levels. The Samtec EHT-125-01-S-D-SM-LC-45-K is a surface mount component, making it ideal for use in modern electronic assemblies.
Sign in to ask questions about the Samtec EHT-125-01-S-D-SM-LC-45-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec EHT-125-01-S-D-SM-LC-45-K technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 12.31mm |
| Mating Length | 3.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHT-125-01-S-D-SM-LC-45-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.