
This 50-contact shrouded ejector header features a 2mm pitch and is designed for surface mount applications. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. The header is available in a straight body orientation and has a mating length of 3.04mm. It is suitable for use in high-reliability applications and is designed for use with HDR connectors.
Sign in to ask questions about the Samtec EHT-125-01-S-D-SM-LC-45-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec EHT-125-01-S-D-SM-LC-45-P technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 12.31mm |
| Mating Length | 3.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHT-125-01-S-D-SM-LC-45-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.