The EHT-125-01-S-D-SR is a 50-contact ejector header with a 2mm terminal pitch and 2 rows. It features a solder termination method and a straight body orientation. The header operates between -55°C and 125°C and is designed for through-hole mounting. It has a maximum current rating of 3A per contact and a height of 15.07mm, with a mating length of 3.04mm.
Samtec EHT-125-01-S-D-SR technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 15.07mm |
| Mating Length | 3.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHT-125-01-S-D-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.